ifm electronic Input Module AC2 Analogue 31.6V

Subtotal (1 unit)*

€517.07

(exc. VAT)

€636.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€517.07

*price indicative

RS Stock No.:
723-095
Mfr. Part No.:
AC2517
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Module Type

Input

Product Type

Input Module

Input Type

Analogue

Mount Type

Screw

Interface Type

ASi

Maximum Supply Voltage

31.6V

Number of I/Os

4

Maximum Operating Temperature

70°C

Standards/Approvals

UL

Width

83mm

Length

90mm

Series

AC2

COO (Country of Origin):
DE
The IFM electronic AS-Interface ClassicLine Module is designed to facilitate efficient integration of sensor and actuator systems within the automation sector. This innovative Module supports four analogue inputs, ensuring seamless connectivity for various sensors with a voltage input range of 0 to 10V. With an IP67 rating, the Module is robust enough for demanding environments, offering reliable operation across a wide temperature range. Its Compact design, featuring M12 connectors, allows for space-saving installations without compromising performance. Equipped with precise analogue input resolution, the Module excels in delivering accurate readings, essential for maintaining stringent control in industrial applications.

Supports up to four analogue inputs for versatile sensor connections

Operates within a voltage range of 26.5 to 31.6 DC for reliable performance

IP67 protection ensures durability in harsh environments

Ambient temperature range of 0 to 70°C enables use in diverse applications

Reverse polarity protection safeguards against incorrect installations

High precision with 0.5% variation in analogue input accuracy

Built-in LEDs provide clear status indication for operation and diagnostics

Compatible with various sensor types, including 2-wire, 3-wire, and 4-wire configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy