ifm electronic Interface Module AC2 DC 31.6V

Image representative of range

Subtotal (1 unit)*

€415.18

(exc. VAT)

€510.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€415.18

*price indicative

RS Stock No.:
723-106
Mfr. Part No.:
AC2618
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Interface Module

Module Type

Output

Input Type

DC

Mount Type

Screw

Interface Type

ASi

Maximum Supply Voltage

31.6V

Number of I/Os

2

Maximum Operating Temperature

70°C

Length

102mm

Depth

71mm

Series

AC2

Standards/Approvals

UKCA

Width

80mm

COO (Country of Origin):
DE
The IFM electronic AS-Interface Universal Module serves as a versatile solution for real-time process control and automation in industrial settings. Designed for field installation, this robust unit operates efficiently under a DC voltage range of 26.5 to 31.6 volts, ensuring reliable functionality for various applications. With a Compact design compliant with IP65 protection standards, it withstands harsh environmental conditions while offering a comprehensive array of input and output options. The Module supports dual analogue outputs that can connect to both 2-wire and 4-wire actuators, making it adaptable to different operational needs. Additionally, its wide temperature operational range allows for deployment in diverse environments, from moderate to extreme conditions.

Dual analogue outputs enable connection to 2-wire or 4-wire actuators for enhanced flexibility

Operating temperature range of 0°C to 70°C ensures reliability across a variety of industrial settings

Built-in overload protection safeguards output integrity against unexpected surges

High analogue output resolution of 16 bits provides precise control for demanding applications

IP65 rated enclosure offers excellent protection against dust and moisture, suitable for challenging environments

Compact weight of 296.2 grams facilitates easy installation without compromising structural integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy