ifm electronic Interface Module AC2 31.6V dc

Subtotal (1 unit)*

€541.87

(exc. VAT)

€666.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€541.87

*price indicative

RS Stock No.:
723-278
Mfr. Part No.:
AC2519
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Interface Module

Module Type

Output

Mount Type

Screw

Interface Type

ASi

Maximum Supply Voltage

31.6V dc

Number of I/Os

4

Maximum Operating Temperature

70°C

Length

90mm

Standards/Approvals

UL

Width

83mm

Series

AC2

COO (Country of Origin):
DE
The IFM electronic AS-Interface ClassicLine Module ClassicLine90 4AO (V) M12 IP67 is designed to facilitate seamless integration in field installations, providing reliable control and monitoring of analogue outputs in industrial environments. This Module features robust construction suited for challenging conditions, ensuring consistent performance across a broad operating voltage range. With its Compact design and IP67 protection rating, it is an Ideal solution for outdoor applications, allowing users to operate effectively under varying temperature conditions and high humidity. The Module comprises multiple analogue outputs, making it suitable for diverse automation tasks and simplifying system architecture.

Offers four analogue outputs for connecting 2-wire actuators

Precision analogue input maintains accuracy at 0.5%

Supports a wide operating voltage range of 26.5 to 31.6 DC

Incorporates reverse polarity protection, ensuring safety

Dual voltage support with an additional supply option from 24 to 30 DC

Designed for ambient temperatures from 0 to 70°C, suitable for various environments

Capable of withstanding storage temperatures from -20 to 85°C

IP67 rated, ensuring resistance to dust and moisture ingress

Includes error and operation LEDs for easy monitoring and diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy