ifm electronic Input Module AL2 Digital 30V dc

Subtotal (1 unit)*

€198.30

(exc. VAT)

€243.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€198.30

*price indicative

RS Stock No.:
723-178
Mfr. Part No.:
AL2410
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Input Module

Module Type

Input

Input Type

Digital

Mount Type

Screw

Interface Type

IO-Link

Maximum Supply Voltage

30V dc

Number of I/Os

4

Maximum Operating Temperature

70°C

Width

30mm

Depth

23.7mm

Series

AL2

Length

85.5mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The IFM electronic IO-Link CompactLine Module serves as an essential component for industrial automation systems, specifically in enabling seamless communication between sensors and controllers. Designed for robust performance, this module accommodates four digital inputs, conforming to the highly reliable PNP input circuit. With an operational range supporting voltages from 18 to 30 VDC, it ensures efficient power usage with a maximum current consumption of just 50 mA. Suitable for demanding environments, the module is IP67 rated, making it resistant to dust and water ingress, while its operational temperature range allows for functionality in extreme conditions from -25 to 70°C. The module features a straightforward M12 connection for IO-Link, which enhances installation simplicity and reliability.

Supports four digital inputs with PNP input circuit for effective sensor integration

Operates within a voltage range of 18 to 30 VDC, reducing energy usage

Maximally consumes only 50 mA, facilitating energy-efficient operations

Achieves protection rating IP67, allowing for resilience against dust and moisture

Functional across a wide temperature spectrum from -25 to 70°C, catering to diverse operational conditions

Utilises M12 connector for IO-Link, ensuring secure and reliable electrical connections

Adheres to IO-Link specification V1.1.2, assuring compatibility with various systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy