ifm electronic Input Module AL2 Digital 30V dc
- RS Stock No.:
- 723-170
- Mfr. Part No.:
- AL2340
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€190.67
(exc. VAT)
€234.52
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.67 |
*price indicative
- RS Stock No.:
- 723-170
- Mfr. Part No.:
- AL2340
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Input Module | |
| Module Type | Input | |
| Input Type | Digital | |
| Mount Type | Screw | |
| Interface Type | IO-Link | |
| Maximum Supply Voltage | 30V dc | |
| Number of I/Os | 12 | |
| Maximum Operating Temperature | 60°C | |
| Width | 59.3mm | |
| Depth | 38 | |
| Length | 152mm | |
| Standards/Approvals | UL | |
| Series | AL2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Input Module | ||
Module Type Input | ||
Input Type Digital | ||
Mount Type Screw | ||
Interface Type IO-Link | ||
Maximum Supply Voltage 30V dc | ||
Number of I/Os 12 | ||
Maximum Operating Temperature 60°C | ||
Width 59.3mm | ||
Depth 38 | ||
Length 152mm | ||
Standards/Approvals UL | ||
Series AL2 | ||
- COO (Country of Origin):
- PL
The IFM electronic IO-Link input module is designed for effective automation solutions, enabling 12 digital inputs through its robust M12 connectors. This device caters to demanding environments with its IP67 protection rating, making it suitable for use in wet conditions and ensuring reliable data transmission. Operating within a voltage range of 18 to 30 V DC, it supports functional communication via IO-Link standards, providing a seamless connection to various sensors. This module is particularly advantageous in applications requiring multiple sensor inputs, ensuring precise monitoring and control within industrial systems.
Offers 12 digital inputs for enhanced flexibility in sensor connectivity
Supports IO-Link communication Interface for streamlined data transmission
Rated for a wide operational voltage range of 18 to 30 V DC
Features IP67 protection, ensuring resilience against water and dust ingress
Designed with a pollution degree of 2, suitable for standard industrial environments
Minimises process cycle time with a response time of just 4.3 milliseconds
Capable of operating under ambient temperatures from -25 to 60 degrees Celsius
Related links
- ifm electronic Input Module AL2 Digital 30V dc
- ifm electronic Input Module AL2 PNP 30V dc
- ifm electronic Input/Output Module AL2 PNP 30V dc
- ifm electronic Interface Module AL1 Digital 30V dc
- ifm electronic Interface Module AL4 Digital 30V dc
- ifm electronic Input Module AC3 Digital 31.6V dc
- ifm electronic Input Module AC2 Digital 31.6V dc
- ifm electronic Interface Module AL2 30V dc
