ifm electronic Input/Output Module AL2 PNP 30V dc
- RS Stock No.:
- 723-426
- Mfr. Part No.:
- AL2325
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€369.26
(exc. VAT)
€454.19
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €369.26 |
*price indicative
- RS Stock No.:
- 723-426
- Mfr. Part No.:
- AL2325
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Input/Output Module | |
| Module Type | Input/Output | |
| Input Type | PNP | |
| Mount Type | Screw | |
| Interface Type | IO-Link | |
| Maximum Supply Voltage | 30V dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Width | 59.3mm | |
| Series | AL2 | |
| Depth | 38.4mm | |
| Length | 208mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Input/Output Module | ||
Module Type Input/Output | ||
Input Type PNP | ||
Mount Type Screw | ||
Interface Type IO-Link | ||
Maximum Supply Voltage 30V dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Width 59.3mm | ||
Series AL2 | ||
Depth 38.4mm | ||
Length 208mm | ||
- COO (Country of Origin):
- PL
The IFM electronic IO-Link input/output Module designed for seamless integration in automated systems. This module serves to efficiently manage digital inputs and outputs, offering robust performance in a variety of industrial environments. With a focus on reliability, the AL2325 supports a wide operating voltage range and has been engineered to withstand challenging conditions, including high humidity and temperature variations. Its Compact dimensions and flexible mounting options make it Ideal for space-constrained applications, ensuring that it meets modern industrial demands with ease.
Configurable with 16 digital inputs and 16 digital outputs to suit specific requirements
Input circuit supports PNP type sensors, enhancing compatibility
Fast switching levels ensure efficient signal processing for high-speed applications
Short-circuit protection safeguards the device and connected components
IO-Link communication Interface enables seamless integration with existing systems
Conforms to SDCI standards, ensuring reliability in performance
Suits ambient temperatures from -25°C to 60°C, allowing use in diverse environments
Related links
- ifm electronic Input/Output Module AL2 PNP 30V dc
- ifm electronic Input Module AL2 PNP 30V dc
- ifm electronic Input/Output Module AL5 PNP 30V dc
- ifm electronic Input Module AL2 Digital 30V dc
- ifm electronic Input/Output Module AC5 PNP 31.6V
- ifm electronic Input/Output Module AC2 PNP 31.6V
- ifm electronic Input/Output Module AC3 PNP 31.6V
- ifm electronic Input/Output Module AC5 PNP 31.6V dc
