ifm electronic Input Module AC2 Digital 31.6V dc
- RS Stock No.:
- 723-211
- Mfr. Part No.:
- AC2489
- Manufacturer:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
€198.18
(exc. VAT)
€243.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €198.18 |
*price indicative
- RS Stock No.:
- 723-211
- Mfr. Part No.:
- AC2489
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Input Module | |
| Module Type | Input | |
| Input Type | Digital | |
| Mount Type | Direct Mount | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL Class 2 | |
| Series | AC2 | |
| Depth | 23.5mm | |
| Length | 134.5mm | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Input Module | ||
Module Type Input | ||
Input Type Digital | ||
Mount Type Direct Mount | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL Class 2 | ||
Series AC2 | ||
Depth 23.5mm | ||
Length 134.5mm | ||
Width 30mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface CompactLine Module is designed for efficient field installation within automation systems. This Compact Module features a dual digital input configuration, catering specifically to the needs of industrial applications. Capable of operating within a wide voltage range and ensuring robust electrical performance, it supports seamless integration into AS-Interface networks. Its rugged build ensures reliable operation in various environmental conditions, while safety measures such as short-circuit protection enhance its usability in demanding settings.
Supports up to 8 digital inputs, allowing for flexible data acquisition from various sensors
Features PNP input circuit conforming to IEC 61131-2, ensuring compliance with industrial standards
Ambient temperature range from -25 to 60°C allows for use in harsh environments
Offers IP 65, IP 67, and IP 68 protection, ensuring durability against dust and water ingress
Incorporates an integrated sensor supply from AS-i for direct connection to sensors
Related links
- ifm electronic Input Module AC2 Digital 31.6V dc
- ifm electronic Input/Output Module AC2 Digital 31.6V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc
- ifm electronic Input Module AC2 31.6V dc
- ifm electronic Input Module AC2 Analogue 31.6V dc
- ifm electronic Input Module AC2 PNP 31.6V dc
- ifm electronic Input Module AC3 Digital 31.6V dc
- ifm electronic Input Module AC2 PNP 31.6V
