ifm electronic Input Module AC2 Digital 31.6V dc
- RS Stock No.:
- 723-281
- Mfr. Part No.:
- AC2923
- Manufacturer:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
€641.98
(exc. VAT)
€789.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €641.98 |
*price indicative
- RS Stock No.:
- 723-281
- Mfr. Part No.:
- AC2923
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Input Module | |
| Module Type | Input | |
| Input Type | Digital | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 70°C | |
| Series | AC2 | |
| Width | 137mm | |
| Depth | 80mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Input Module | ||
Module Type Input | ||
Input Type Digital | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 70°C | ||
Series AC2 | ||
Width 137mm | ||
Depth 80mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- PL
The IFM electronic AS-Interface ProcessLine Module serves as a robust solution designed specifically for use in hygienic and wet areas within the food industry. Its construction ensures high durability and reliability, while featuring a Compact design that accommodates 4 analogue inputs. This Module operates under a broad voltage range and is suited for various sensor types, boasting extensive operational capabilities. Additionally, it is engineered to meet IP68 and IP69K protection standards, ensuring consistent performance even in challenging environments. Its thoughtful mechanical design, coupled with features like reverse polarity protection, makes it a resilient choice for industrial applications.
Designed for hygienic and wet areas in the food industry
Operates within a voltage range of 26.5 to 31.6 DC
Maximum current consumption of 450 mA from AS-i, with reverse polarity protection
Supports up to four analogue inputs for seamless integration with 2-wire, 3-wire, and 4-wire sensors
High precision with only 0.5% accuracy for analogue inputs
Related links
- ifm electronic Input Module AC2 Digital 31.6V dc
- ifm electronic Input/Output Module AC2 Digital 31.6V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc
- ifm electronic Input Module AC2 31.6V dc
- ifm electronic Input Module AC2 Analogue 31.6V dc
- ifm electronic Input Module AC2 PNP 31.6V dc
- ifm electronic Input Module AC3 Digital 31.6V dc
- ifm electronic Pushbutton AC2 Digital 31.6V dc
