ifm electronic Pushbutton AC2 Digital 31.6V dc
- RS Stock No.:
- 723-350
- Mfr. Part No.:
- AC2386
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€214.84
(exc. VAT)
€264.25
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.84 |
*price indicative
- RS Stock No.:
- 723-350
- Mfr. Part No.:
- AC2386
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Pushbutton | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 45mm | |
| Length | 100mm | |
| Standards/Approvals | UKCA | |
| Width | 46mm | |
| Series | AC2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Pushbutton | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 60°C | ||
Depth 45mm | ||
Length 100mm | ||
Standards/Approvals UKCA | ||
Width 46mm | ||
Series AC2 | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface Illuminated Pushbutton Module is designed to serve as an effective control Interface for various automation applications. Featuring a robust construction intended for DIN rail mounting, this Module integrates multiple functions with user-friendly controls. With a focus on operational efficiency, it incorporates reliable LED indicators for Visual feedback, ensuring users can easily monitor system status. The Module supports AS-i protocols, providing a seamless connection to AS-i networks, while its Durable design withstands a wide range of environmental conditions, making it suitable for industrial settings.
Utilises AS-i protocol for smooth integration into automation systems
Equipped with LED indicators for clear operational status feedback
Two programmable backlit function keys enhance user interaction
Compact dimensions of 100 x 46 x 45 mm facilitate easy installation on DIN rails
Robust housing MADE from PA material ensures longevity in demanding environments
Wide operational temperature range from -25°C to 60°C allows for versatility in different applications
IP 67 rating provides excellent protection against dust and water ingress
Comes with multiple colour inserts for enhanced customisation
Related links
- ifm electronic Pushbutton AC2 Digital 31.6V dc
- ifm electronic Pushbutton AC2 Digital 31.6V
- ifm electronic Input/Output Module AC2 Digital 31.6V dc
- ifm electronic Input Module AC2 Digital 31.6V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc
- ifm electronic Pushbutton AC2 Switch Or Push-Button 31.6V
- ifm electronic Input/Output Module AC3 Digital 31.6V dc
- ifm electronic Input Module AC3 Digital 31.6V dc
