Red Lion Controller DA 24 Vdc Power Input 24V dc

Image representative of range

Subtotal (1 unit)*

€2,447.87

(exc. VAT)

€3,010.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,447.87

*price indicative

RS Stock No.:
734-520
Mfr. Part No.:
DA70A0FNNNNNN030
Manufacturer:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Product Type

Controller

Input Type

24 Vdc Power Input

Mount Type

DIN Rail

Interface Type

RS232

Maximum Supply Voltage

24V dc

Maximum Operating Temperature

75°C

Length

254mm

Series

DA

Depth

304.8mm

Standards/Approvals

UL

Width

254mm

COO (Country of Origin):
US
The Red Lion FlexEdge Advanced IIoT Gateway 3-Sled with 2 RS-232 and 1 RS-485 Ports and HDMI Output makes your data actionable. Modular hardware and intuitive configuration software makes it easy to connect legacy and newer equipment.

Powerful low to no code programming environment using Crimson configuration software

Flexible connectivity via plug-and-play communication sleds including Wi-Fi to Ethernet to cellular

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy