Red Lion Controller DA 24 Vdc Power Input 24V dc

Image representative of range

Subtotal (1 unit)*

€3,059.52

(exc. VAT)

€3,763.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,059.52

*price indicative

RS Stock No.:
734-525
Mfr. Part No.:
DA70A1FNNNNNN030
Manufacturer:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Product Type

Controller

Input Type

24 Vdc Power Input

Mount Type

DIN Rail

Interface Type

RS232

Maximum Supply Voltage

24V dc

Maximum Operating Temperature

75°C

Series

DA

Length

254mm

Width

254mm

Standards/Approvals

UL

Depth

304.8mm

COO (Country of Origin):
US
The Red Lion FlexEdge 3-Sled 2xRS232 Advanced IIoT is a professional-grade industrial gateway designed by Red Lion for high-performance edge computing and data visualization.

Equipped with two 10/100Base-T(X) Ethernet ports and one USB Host port

Advanced networking capabilities including a stateful firewall to VPN client/server to NAT routing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy