Red Lion Controller DA 24 Vdc Power Input 24V dc
- RS Stock No.:
- 734-528
- Mfr. Part No.:
- DA70A1GNNNNNN040
- Manufacturer:
- Red Lion
Image representative of range
Subtotal (1 unit)*
€3,555.32
(exc. VAT)
€4,373.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,555.32 |
*price indicative
- RS Stock No.:
- 734-528
- Mfr. Part No.:
- DA70A1GNNNNNN040
- Manufacturer:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | Controller | |
| Input Type | 24 Vdc Power Input | |
| Mount Type | DIN Rail | |
| Interface Type | RS232 | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | UL | |
| Depth | 304.8mm | |
| Width | 254mm | |
| Length | 254mm | |
| Series | DA | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type Controller | ||
Input Type 24 Vdc Power Input | ||
Mount Type DIN Rail | ||
Interface Type RS232 | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals UL | ||
Depth 304.8mm | ||
Width 254mm | ||
Length 254mm | ||
Series DA | ||
- COO (Country of Origin):
- US
The Red Lion FlexEdge 3-Sled 1xRS232 Advanced Controller is a professional-grade automation controller designed by Red Lion to combine networking, data visualization, and Advanced logic control into a single modular platform.
Supports industry-standard IEC 61131 programming languages such as ladder logic to function Block to structured text
Advanced networking security features including a stateful firewall to VPN client/server to RADIUS authentication
Related links
- Red Lion Controller DA 24 Vdc Power Input 24V dc
- Schneider Electric PLC Expansion Module 24 Vdc Power Input Relay for use with Safety module
- Schneider Electric PLC Expansion Module 24 Vdc Power Input for use with For PLC Twido
- Red Lion PXU Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V dc PID Controller
- Red Lion PID Temperature Controller
- Red Lion PXU Panel Mount PID Temperature Controller 2 Input, 2 Output Solid State Relay 24V dc PID Controller
- Red Lion PXU Panel Mount PID Temperature Controller, 1 Output SSR 240V ac PID Controller
- Red Lion PXU Panel Mount PID Temperature Controller, 1 Output Logic/SSR 240V dc PID Controller
