Schneider Electric I/O Module Modicon TM7 Discrete 24V dc

Subtotal (1 unit)*

€580.18

(exc. VAT)

€713.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€580.18

*price indicative

RS Stock No.:
758-546
Mfr. Part No.:
TM7BDI16A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Module Type

Expansion

Product Type

I/O Module

Input Type

Discrete

Mount Type

Screw

Interface Type

M12 Connector

Maximum Supply Voltage

24V dc

Width

55mm

Standards/Approvals

CE

Series

Modicon TM7

Length

177mm

COO (Country of Origin):
AT
The Schneider Electric I/O expansion Block enhances automation systems by allowing for seamless integration of multiple digital inputs. is designed for reliable performance, it supports a variety of applications in control environments.

IP67 rated for optimal protection against dust and water ingress

Compatible with Modicon LMC058 and M258 for expanded functionality

Includes 2 LEDs for bus diagnostics and sensor power supply status

Compact design with minimal net weight of 0.32 kg, facilitating easy installation

Environmentally conscious packaging without single-use plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy