Schneider Electric PLC I/O Module STB Discrete 24V
- RS Stock No.:
- 759-749
- Mfr. Part No.:
- BMXMSP0200
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,105.33
(exc. VAT)
€1,359.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,105.33 |
*price indicative
- RS Stock No.:
- 759-749
- Mfr. Part No.:
- BMXMSP0200
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC I/O Module | |
| Module Type | Input | |
| Input Type | Discrete | |
| Mount Type | Wall | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Series | STB | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC I/O Module | ||
Module Type Input | ||
Input Type Discrete | ||
Mount Type Wall | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Series STB | ||
- COO (Country of Origin):
- FR
The Schneider Electric PTO module facilitates motion control with two PTO channels and auxiliary inputs. Its Compact design ensures seamless integration into various automation systems for enhanced operational efficiency.
Supports a total of two PTO channels for versatile motion control
Compatible with a range of input devices, including proximity sensors
Offers a robust output frequency of up to 200 kHz for dynamic applications
Features integrated protection against overloads and short circuits
Related links
- Schneider Electric PLC I/O Module STB Analogue 10V
- Schneider Electric PLC I/O Module STB 115 V/230 V 230V ac
- Schneider Electric PLC I/O Module STB 24 V dc 30V dc
- Schneider Electric PLC I/O Module Momentum Discrete 24V dc
- Schneider Electric PLC I/O Module M340 Discrete 24V dc
- Schneider Electric PLC I/O Module Modicon STB 24V
- Schneider Electric PLC I/O Module Modicon X80 Discrete
- Schneider Electric PLC I/O Module Modicon Quantum Discrete
