Schneider Electric PLC I/O Module STB 115 V/230 V 230V ac
- RS Stock No.:
- 759-732
- Mfr. Part No.:
- STBPDT2100K
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€118.11
(exc. VAT)
€145.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.11 |
*price indicative
- RS Stock No.:
- 759-732
- Mfr. Part No.:
- STBPDT2100K
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC I/O Module | |
| Input Type | 115 V/230 V | |
| Mount Type | Screw | |
| Maximum Supply Voltage | 230V ac | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 60°C | |
| Width | 125mm | |
| Depth | 65.1mm | |
| Length | 18.4mm | |
| Standards/Approvals | CE | |
| Series | STB | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC I/O Module | ||
Input Type 115 V/230 V | ||
Mount Type Screw | ||
Maximum Supply Voltage 230V ac | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 60°C | ||
Width 125mm | ||
Depth 65.1mm | ||
Length 18.4mm | ||
Standards/Approvals CE | ||
Series STB | ||
- COO (Country of Origin):
- FR
The Schneider Electric standard voltage distribution kit is designed to support optimal performance in decentralised input/output platforms, providing essential power management solutions in a Compact form factor.
Compatible with the STBXBA2200 mounting base for versatile application
Hot-swapping is not permissible, enhancing system stability during operation
Operates effectively at 115 to 230V AC for reliable energy distribution
Related links
- Schneider Electric PLC I/O Module STB 115 V/230 V 230V ac
- Schneider Electric PLC I/O Module STB 24 V dc 30V dc
- Schneider Electric PLC I/O Module STB Analogue 10V
- Schneider Electric PLC I/O Module STB Discrete 24V
- Schneider Electric PLC I/O Module Modicon STB 24V
- Schneider Electric PLC I/O Module Modicon M258 24 V dc
- Schneider Electric PLC I/O Module TM2 24 V dc, 120 V ac 24V dc
- Schneider Electric PLC I/O Module Modicon M258
