Schneider Electric PLC I/O Module STB Analogue 10V
- RS Stock No.:
- 759-734
- Mfr. Part No.:
- STBAVI1270K
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€325.68
(exc. VAT)
€400.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €325.68 |
*price indicative
- RS Stock No.:
- 759-734
- Mfr. Part No.:
- STBAVI1270K
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC I/O Module | |
| Module Type | Input | |
| Input Type | Analogue | |
| Mount Type | Screw | |
| Interface Type | Analogue | |
| Maximum Supply Voltage | 10V | |
| Number of I/Os | 2 | |
| Standards/Approvals | CE | |
| Series | STB | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC I/O Module | ||
Module Type Input | ||
Input Type Analogue | ||
Mount Type Screw | ||
Interface Type Analogue | ||
Maximum Supply Voltage 10V | ||
Number of I/Os 2 | ||
Standards/Approvals CE | ||
Series STB | ||
- COO (Country of Origin):
- FR
The Schneider Electric standard analogue input kit is designed to facilitate effective data acquisition through two analogue inputs, enabling enhanced connectivity and integration in modular systems for diverse automation applications.
Supports hot-swapping fallback for standard NIMs
Compatible with multiple mounting bases and voltage distribution modules
Constructed to endure a relative humidity of 95% at 60 °C
Compact design with a weight of only 0.115 kg
Related links
- Schneider Electric PLC I/O Module STB Discrete 24V
- Schneider Electric PLC I/O Module STB 115 V/230 V 230V ac
- Schneider Electric PLC I/O Module STB 24 V dc 30V dc
- Schneider Electric PLC I/O Module Modicon STB 24V
- Schneider Electric PLC I/O Module Modicon X80 Analogue
- Schneider Electric PLC I/O Module Modicon TM Analogue 28.8V
- Schneider Electric PLC I/O Module AFP85 Analogue 28.8V
- Schneider Electric PLC I/O Module Modicon TM Analogue
