Schneider Electric Analog Input Module BMX Analogue Input 24V
- RS Stock No.:
- 759-784
- Mfr. Part No.:
- BMXAMI0810H
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,103.31
(exc. VAT)
€1,357.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,103.31 |
*price indicative
- RS Stock No.:
- 759-784
- Mfr. Part No.:
- BMXAMI0810H
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Analog Input Module | |
| Module Type | Input | |
| Input Type | Analogue Input | |
| Mount Type | Rack | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Series | BMX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Analog Input Module | ||
Module Type Input | ||
Input Type Analogue Input | ||
Mount Type Rack | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Series BMX | ||
- COO (Country of Origin):
- FR
The Schneider Electric Analog input module is designed for high-performance analogue input applications in harsh environments. It excels in precise data acquisition and robust connectivity suitable for industrial use.
Features 8 isolated analogue inputs for diverse signal types, ensuring flexibility in monitoring
Achieves 16-bit analogue-to-digital conversion for high accuracy in measurements
Boasts a temperature resilience of -40 to 85 °C for diverse operating conditions
Includes 1 MS cycle time for Rapid data retrieval, enhancing overall system performance
Related links
- Schneider Electric Analog Input Module 170A Analogue Input 30V
- Schneider Electric Analog Input Module STB Analogue Input
- Schneider Electric Analog Input Module for Use with Modicon M238 Analogue, Analogue
- WAGO Analogue Input Module 750 Analogue 24V dc
- Schneider Electric BMX Series Analog Input Module for Use with Modicon M340, M580
- WAGO Analogue Input Module 753 Analogue 24V dc
- Schneider Electric Zelio Analog Temperature Transmitter PT100 Input 24V dc, 0 °C
- Siemens Analog Input Module SIMATIC Analogue 28.8V
