Schneider Electric Analog Input Module STB Analogue Input
- RS Stock No.:
- 759-700
- Mfr. Part No.:
- STBART0200K
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€360.77
(exc. VAT)
€443.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €360.77 |
*price indicative
- RS Stock No.:
- 759-700
- Mfr. Part No.:
- STBART0200K
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Analog Input Module | |
| Module Type | Input | |
| Input Type | Analogue Input | |
| Mount Type | Base | |
| Number of I/Os | 2 | |
| Standards/Approvals | CE | |
| Series | STB | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Analog Input Module | ||
Module Type Input | ||
Input Type Analogue Input | ||
Mount Type Base | ||
Number of I/Os 2 | ||
Standards/Approvals CE | ||
Series STB | ||
- COO (Country of Origin):
- FR
The Schneider Electric kit for standard analogue inputs facilitates seamless integration into distributed I/O solutions, delivering precise data acquisition through an efficient configuration.
Includes two analogue input channels for versatile monitoring
Compatible with mounting base and power supply for easy installation
Features high humidity tolerance with a 95% relative humidity rating
Complies with CE marking, ensuring adherence to safety standards
Related links
- Schneider Electric Analog Input Module 170A Analogue Input 30V
- Schneider Electric Analog Input Module BMX Analogue Input 24V
- Schneider Electric Analog Input Module for Use with Modicon M238 Analogue, Analogue
- Schneider Electric PLC I/O Module STB Analogue 10V
- Schneider Electric Analogue Input Module Advantys STB Analogue 24V dc
- Schneider Electric Advantys STB Modicon STB Analogue Input Kit
- Siemens Analog Input Module SIMATIC Analogue 28.8V
- Siemens Analog Input Module SIMATIC S7-1500 Analogue 28.8V dc
