Siemens Analog Input Module SIMATIC Analogue 28.8V
- RS Stock No.:
- 772-462
- Mfr. Part No.:
- 6DL1134-6TH00-0PH1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,369.36
(exc. VAT)
€4,144.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,369.36 |
*price indicative
- RS Stock No.:
- 772-462
- Mfr. Part No.:
- 6DL1134-6TH00-0PH1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Analog Input Module | |
| Module Type | Input | |
| Input Type | Analogue | |
| Interface Type | PROFINET | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 70°C | |
| Depth | 138mm | |
| Length | 115mm | |
| Standards/Approvals | UL | |
| Width | 22.5mm | |
| Series | SIMATIC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Analog Input Module | ||
Module Type Input | ||
Input Type Analogue | ||
Interface Type PROFINET | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 70°C | ||
Depth 138mm | ||
Length 115mm | ||
Standards/Approvals UL | ||
Width 22.5mm | ||
Series SIMATIC | ||
- COO (Country of Origin):
- DE
The Siemens Analog Hart Input Module is a high-density industrial component that supports up to sixteen 2-wire HART-compatible sensors. It is designed for use with multiple Terminal Block types including H1 and M1 and features a specific color code designation of CC01.
Operating temperature range from -40 °C to 70 °C for horizontal installation
Comprehensive channel-by-channel diagnostic monitoring for wire-break and short-circuit conditions
Related links
- Siemens Analog Input Module SIMATIC Analogue 28.8V
- Siemens Analog Input Module SIMATIC S7-1500 Analogue 28.8V dc
- Siemens Analog Input Module SIMATIC Digital 28.8V
- Siemens Input Module SIMATIC Digital 28.8V
- Siemens Output Module SIMATIC Analogue 28.8V
- Siemens SIMATIC S7-300 Series Bus Connector for Use with SIMATIC S7-300 SM 331 Analog Input Module
- Siemens I/O Module SIMATIC ET 200SP Analogue 28.8V
- Siemens SIMATIC S7-300 Series Connector for Use with SIMATIC S7-300 SM 331 Analog Input Module
