Siemens PLC I/O Module 6ES7131-8BH00 Digital Input 28.8V
- RS Stock No.:
- 768-795
- Mfr. Part No.:
- 6ES7131-8BH00-0AN0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€104.23
(exc. VAT)
€128.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.23 |
*price indicative
- RS Stock No.:
- 768-795
- Mfr. Part No.:
- 6ES7131-8BH00-0AN0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Digital Input Module | |
| Product Type | PLC I/O Module | |
| Input Type | Digital Input | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Series | 6ES7131-8BH00 | |
| Length | 117mm | |
| Depth | 74mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Digital Input Module | ||
Product Type PLC I/O Module | ||
Input Type Digital Input | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Series 6ES7131-8BH00 | ||
Length 117mm | ||
Depth 74mm | ||
- COO (Country of Origin):
- CN
The Siemens SIMATIC ET 200BL digital input module provides sixteen 24 volt DC inputs with type 1 sink configuration. It features PNP sinking input, and comes in a single unit packing for immediate use.
It uses sink input configuration
The module supports PNP sinking input
It comes with a packing unit of one module
The module has color code CC00
Related links
- Siemens PLC I/O Module 6ES7131-8BH00 Digital Output 28.8V
- Siemens PLC I/O Module 6ES7134-8GF00 Analogue Input 28.8V
- Siemens PLC I/O Module 6ES7 Digital 28.8V
- Siemens PLC I/O Module 1769 Digital 28.8V
- Siemens Digital I/O Module Ecomot300 AS - I Network Digital 28.8V
- Siemens Digital I/O Module SIMATIC S7-1200 Digital 28.8V
- Siemens PLC I/O Module 6ES7135-8GD00 Analogue 28.8V
- Siemens PLC I/O Module 6ES7155-8AR00 28.8V
