Siemens Digital I/O Module Ecomot300 AS - I Network Digital 28.8V
- RS Stock No.:
- 203-4212
- Distrelec Article No.:
- 302-64-157
- Mfr. Part No.:
- 6ES7131-6BF01-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€61.81
(exc. VAT)
€76.03
(inc. VAT)
In Stock
- 61 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.81 |
*price indicative
- RS Stock No.:
- 203-4212
- Distrelec Article No.:
- 302-64-157
- Mfr. Part No.:
- 6ES7131-6BF01-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Width | 15mm | |
| Length | 73mm | |
| Standards/Approvals | No | |
| Series | Ecomot300 AS - I Network | |
| Depth | 58mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Width 15mm | ||
Length 73mm | ||
Standards/Approvals No | ||
Series Ecomot300 AS - I Network | ||
Depth 58mm | ||
- COO (Country of Origin):
- DE
Siemens Ecomot300 AS - I Network Series Digital I/O Module, 8 Inputs, 700mA Output Current - 6ES7131-6BF01-0AA0
This digital I/O module is specifically designed for industrial automation applications. With dimensions of 73 x 15 x 58 mm, it provides a reliable interface for controlling digital input and output signals, offering 8 channels for both inputs and outputs. Its robust framework ensures peak performance in demanding environments.
Features & Benefits
• Delivers a high output current of 700mA
• Features short-circuit protection for enhanced safety
• Offers configurable digital inputs with input delays from 0.05 to 20 ms
• Compatible with various Siemens automation products for seamless integration
• Allows for a maximum cable length of 1000m for installation flexibility
Applications
• Used with 24V DC systems for digital signal processing
• Ideal for connection to a variety of encoders and sensors
• Utilised in assembly lines requiring extensive input/output operations
• Suitable for smart manufacturing and process automation environments
What voltage range does this module operate within?
It operates with a rated supply voltage of 24V DC, with permissible limits from 19.2V to 28.8V.
How can the input channels be configured for specific applications?
The inputs are fully parameterisable, allowing adjustments to meet various operational requirements and characteristic curves based on IEC 61131 standards.
What current does the module consume during operation?
The maximum current consumption is 70mA when all channels are powered from the encoder supply.
Can this module handle environmental extremes?
It is designed to function reliably in ambient temperatures ranging from -30°C to +60°C, making it suitable for diverse installation conditions.
Related links
- Siemens Digital I/O Module 1763 Digital 28.8V
- Siemens Digital I/O Module ET 200 Digital 28.8V
- Siemens Digital I/O Module SIMATIC S7-1200 Digital 28.8V
- Siemens Digital I/O Module I/O SYSTEM 750 Digital 28.8V
- Siemens Digital I/O Module MicroLogix 1500 Digital 28.8V
- Siemens Digital I/O Module SIMATIC ET 200S Digital 28.8V
- Siemens Digital I/O Module SIMATIC S7-1500 ET 200 Digital 28.8V
- Siemens Digital I/O Module SIMATIC S7-400 Digital 28.8V
