Siemens PLC I/O Module 6ES7134-8GF00 Analogue Input 28.8V
- RS Stock No.:
- 768-797
- Mfr. Part No.:
- 6ES7134-8GF00-0AN0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€244.82
(exc. VAT)
€301.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €244.82 |
*price indicative
- RS Stock No.:
- 768-797
- Mfr. Part No.:
- 6ES7134-8GF00-0AN0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC I/O Module | |
| Module Type | Analogue Input Module | |
| Input Type | Analogue Input | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 55°C | |
| Depth | 74mm | |
| Length | 117mm | |
| Width | 15mm | |
| Standards/Approvals | RoHS | |
| Series | 6ES7134-8GF00 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC I/O Module | ||
Module Type Analogue Input Module | ||
Input Type Analogue Input | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 55°C | ||
Depth 74mm | ||
Length 117mm | ||
Width 15mm | ||
Standards/Approvals RoHS | ||
Series 6ES7134-8GF00 | ||
- COO (Country of Origin):
- CN
The Siemens SIMATIC ET 200BL analog input module provides eight 2- or 4-wire inputs with 16-bit resolution. It comes in a single unit packing, and is ready for immediate industrial deployment.
Module includes 16-bit resolution
It has built-in module diagnostics
The module comes with a packing unit of one module
It has color code CC01
Related links
- Siemens PLC I/O Module 6ES7131-8BH00 Digital Input 28.8V
- Siemens PLC I/O Module 6ES7135-8GD00 Analogue 28.8V
- Siemens I/O Module SIMATIC ET 200SP Analogue 28.8V
- Siemens PLC I/O Module 6ES7155-8AR00 28.8V
- Siemens PLC I/O Module 6ES7131-8BH00 Digital Output 28.8V
- Siemens Analog Input Module SIMATIC Analogue 28.8V
- Siemens Electronic Module ET 200iSP Analogue 28.8V
- Eaton Analogue Input Module XN Analogue 28.8V
