Siemens Electronic Module ET 200iSP Analogue 28.8V
- RS Stock No.:
- 769-491
- Mfr. Part No.:
- 6ES7134-7TD50-0AB0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€915.76
(exc. VAT)
€1,126.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €915.76 |
*price indicative
- RS Stock No.:
- 769-491
- Mfr. Part No.:
- 6ES7134-7TD50-0AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Analogue Input Module | |
| Product Type | Electronic Module | |
| Input Type | Analogue | |
| Mount Type | Front, Rail Mount | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 4 | |
| Standards/Approvals | UKCA | |
| Depth | 136.5mm | |
| Series | ET 200iSP | |
| Length | 129mm | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Analogue Input Module | ||
Product Type Electronic Module | ||
Input Type Analogue | ||
Mount Type Front, Rail Mount | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 4 | ||
Standards/Approvals UKCA | ||
Depth 136.5mm | ||
Series ET 200iSP | ||
Length 129mm | ||
Width 30mm | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC ET200iSP analog input module provides safe, reliable signal acquisition in hazardous zones. Supporting HART communication, it connects 2‑wire transmitters with precision, ensuring efficient automation and compliance with strict safety standards for demanding process industry applications.
Four analog inputs
2‑wire transducer connection
Designed for ET200iSP system
Robust electronic submodule
Optimized for distributed automation
RoHS compliant
Related links
- Siemens Electronic Module ET 200iSP Analogue 28.8V
- Siemens Electronic Module ET 200iSP Analogue 30V
- Siemens Electronic Module ET 200iSP Digital 28.8V
- Siemens Electronic Module ET 200iSP Digital 30V
- Siemens Electronic Module ET 200iSP Digital 17.4V
- Siemens Electronic Module ET 200iSP Digital
- Siemens Electronic Module ET 200iSP Digital 25.5V
- Siemens Electronic Module ET 200iSP Digital 23.1V
