Siemens Input Module SIMATIC Digital 28.8V

Image representative of range

Subtotal (1 unit)*

€690.84

(exc. VAT)

€849.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€690.84

*price indicative

RS Stock No.:
769-993
Mfr. Part No.:
6DL1132-6HD50-0PK0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Input Module

Module Type

Input

Input Type

Digital

Interface Type

PROFINET

Maximum Supply Voltage

28.8V

Number of I/Os

4

Maximum Operating Temperature

70°C

Depth

138mm

Width

22.5mm

Length

115mm

Series

SIMATIC

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens Interface Module is a high-performance communication head for the SIMATIC ET 200SP HA system that supports up to 56 I/O modules. This module features an integrated power supply and supports multi-hot swap functionality to ensure continuous system operation during maintenance.

Operating temperature range from -40 to 70 °C for horizontal installation

Integrated 2 port switch via Bus Adapter supporting 100 Mbit/s full duplex

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy