Siemens PLC I/O Module SIMATIC Digital 28.8V
- RS Stock No.:
- 203-4117
- Distrelec Article No.:
- 301-73-920
- Mfr. Part No.:
- 6ES7141-5AH00-0BA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€256.19
(exc. VAT)
€315.11
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €256.19 |
*price indicative
- RS Stock No.:
- 203-4117
- Distrelec Article No.:
- 301-73-920
- Mfr. Part No.:
- 6ES7141-5AH00-0BA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 55°C | |
| Depth | 40mm | |
| Length | 159mm | |
| Series | SIMATIC | |
| Standards/Approvals | RoHS | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 55°C | ||
Depth 40mm | ||
Length 159mm | ||
Series SIMATIC | ||
Standards/Approvals RoHS | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC PLC I/O Module, 16 Inputs, 8 Outputs - 6ES7141-5AH00-0BA0
This PLC I/O Module is an essential component for industrial automation, falling under the SIMATIC range. With dimensions of 159 x 45 x 40 mm, this high-performance digital input module features 16 digital inputs and 8 outputs, making it a versatile option for various applications. Its cable length of up to 30m allows for flexible installation in demanding environments.
Features & Benefits
• Supports 16 digital inputs with a maximum input characteristic curve in line with IEC 61131
• Reverse polarity protection to prevent damage to the module
• Compatible with STEP 7 TIA Portal for seamless engineering integration
• Provides diagnostic alarms and status indicators for easy monitoring
• Designed for temperatures ranging from -30°C to +55°C for robust performance
Applications
• Used for connecting various sensors and actuators in automation
• Ideal for requiring high-density input/output in limited spaces
• Suitable for integration in PLC systems for effective control
• Utilised in machinery where environmental protection is crucial
What type of signal does this module handle for digital inputs?
It accepts signals for 0 between -30 to +5 V and for 1 between +11 to +30 V, ensuring reliable detection of input states.
How does the module ensure durability and protection against harsh conditions?
The module features an IP67 rating that guarantees protection against dust and water ingress, making it suitable for challenging industrial environments.
What is the maximum current handling capacity for the outputs?
The outputs can handle up to 4A total current, accommodating various loads and devices effectively.
Related links
- Siemens PLC I/O Module SIMATIC Digital 28.8V
- Siemens PLC I/O Module SIMATIC Digital
- Siemens PLC I/O Module ET 200AL Digital 28.8V
- Siemens PLC I/O Module SIMATIC Digital 24V dc
- Siemens Input Module SIMATIC Digital 28.8V
- Siemens PLC I/O Module SIMATIC 28.8V
- Siemens PLC I/O Module FX3G Digital 28.8V
- Siemens PLC I/O Module ET 200 Digital 28.8V
