Siemens Output Module SIMATIC Analogue 28.8V
- RS Stock No.:
- 770-015
- Mfr. Part No.:
- 6ES7135-6TD00-0CA1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€785.83
(exc. VAT)
€966.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €785.83 |
*price indicative
- RS Stock No.:
- 770-015
- Mfr. Part No.:
- 6ES7135-6TD00-0CA1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Output | |
| Product Type | Output Module | |
| Input Type | Analogue | |
| Interface Type | PROFINET | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 60°C | |
| Width | 15mm | |
| Standards/Approvals | UL | |
| Length | 73mm | |
| Series | SIMATIC | |
| Depth | 58mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Output | ||
Product Type Output Module | ||
Input Type Analogue | ||
Interface Type PROFINET | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 60°C | ||
Width 15mm | ||
Standards/Approvals UL | ||
Length 73mm | ||
Series SIMATIC | ||
Depth 58mm | ||
- COO (Country of Origin):
- DE
The Siemens Analog HART Input Module is a high feature component designed for the precise measurement of 2-wire HART transducers. This 15 mm wide module supports four differential channels and is compatible with Base Unit types A0 and A1 featuring color code CC03.
High resolution 16 bit analog Value generation with a Basic error limit of 0.1%
Channel-by-channel diagnostic alarms for wire-break short-circuit and overflow monitoring
Related links
- Siemens Analog Input Module SIMATIC Analogue 28.8V
- Siemens I/O SYSTEM 750 Series Analogue Output Module for Use with SIMATIC ET 200SP
- Siemens Electronic Module ET 200iSP Analogue 28.8V
- Siemens SIMATIC ET Series Input/Output Module 24V
- Siemens PLC I/O Module 6ES7135-8GD00 Analogue 28.8V
- Siemens SIMATIC ET 200SP Series Analogue Output Module for Use with SIMATIC ET 200SP
- Siemens Analog Input Module SIMATIC S7-1500 Analogue 28.8V dc
- Siemens ET 200 Series Analogue Output Module for Use with SIMATIC ET 200SP
