Siemens Digital I/O Module 6ES7552 Digital 24V
- RS Stock No.:
- 772-313
- Mfr. Part No.:
- 6ES7552-1AA01-0AB0
- Manufacturer:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€644.75
(exc. VAT)
€793.04
(inc. VAT)
- RS Stock No.:
- 772-313
- Mfr. Part No.:
- 6ES7552-1AA01-0AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital I/O Module | |
| Module Type | Digital Timing Channel | |
| Input Type | Digital | |
| Mount Type | Rail Mount | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 24 | |
| Maximum Operating Temperature | 60°C | |
| Width | 35mm | |
| Depth | 129mm | |
| Standards/Approvals | NK | |
| Series | 6ES7552 | |
| Length | 147mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital I/O Module | ||
Module Type Digital Timing Channel | ||
Input Type Digital | ||
Mount Type Rail Mount | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 24 | ||
Maximum Operating Temperature 60°C | ||
Width 35mm | ||
Depth 129mm | ||
Standards/Approvals NK | ||
Series 6ES7552 | ||
Length 147mm | ||
- COO (Country of Origin):
- DE
The Siemens Timer Didq 24x24v provides high-precision technology for time-controlled digital inputs and outputs. This Advanced module enables microsecond-level accuracy for demanding tasks like Pulse width modulation and high-speed counting independent of the CPU cycle.
Support for 8 digital inputs
Maximum of 16 digital outputs
Precision oversampling and PWM features
Time stamp functionality for 24 signals
Related links
- Siemens Digital I/O Module 6ES7552 Digital 24V
- Siemens Digital I/O Module SIMATIC S7-400 Digital 24V
- Siemens Digital I/O Module SIMATIC Digital 24V dc
- Siemens Digital I/O Module SIMATIC ET 200S Digital 24V dc
- Siemens Digital I/O Module SM 1221 Digital 24V dc
- Siemens Digital I/O Module SIMATIC S7-1500 ET 200 Digital 24V dc
- Siemens Interface Module 6ES7553 Digital 24V
- Siemens SIMATIC ET 200S Series Digital I/O Module Transistor

