Siemens Terminal Block SIMATIC Digital 24V
- RS Stock No.:
- 772-350
- Mfr. Part No.:
- 6ES7193-8ST00-1AN0
- Manufacturer:
- Siemens
Subtotal (1 pack of 5 units)*
€48.01
(exc. VAT)
€59.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €48.01 | €9.602 |
*price indicative
- RS Stock No.:
- 772-350
- Mfr. Part No.:
- 6ES7193-8ST00-1AN0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Terminal Block | |
| Module Type | Digital | |
| Input Type | Digital | |
| Mount Type | Rail | |
| Interface Type | Digital | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 1 | |
| Maximum Operating Temperature | 60°C | |
| Length | 119.5mm | |
| Width | 75.9mm | |
| Standards/Approvals | UL | |
| Series | SIMATIC | |
| Depth | 14.8mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Terminal Block | ||
Module Type Digital | ||
Input Type Digital | ||
Mount Type Rail | ||
Interface Type Digital | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 1 | ||
Maximum Operating Temperature 60°C | ||
Length 119.5mm | ||
Width 75.9mm | ||
Standards/Approvals UL | ||
Series SIMATIC | ||
Depth 14.8mm | ||
- COO (Country of Origin):
- CN
The Siemens Accessory designed for the SIMATIC S7 series to ensure proper module alignment and configuration. This product acts as a critical mechanical Interface that facilitates the seamless integration of distributed I/O systems within industrial control cabinets.
Mechanical coding for secure and error free module placement
Compact form factor for efficient space utilization in control panels
Related links
- Siemens SIMATIC Series Terminal Element for Use with PROFINET Cable
- Siemens Digital I/O Module SIMATIC Digital 24V
- Siemens Digital I/O Module SIMATIC Digital 24V dc
- Siemens PLC I/O Module SIMATIC Digital 24V dc
- Siemens Digital I/O Module SIMATIC S7-1500 ET 200 Digital 24V dc
- Phoenix Contact, VARIOFACE Front Adapter for use with SIMATIC S7-400
- Siemens Terminal Block for Use with ET 200S
- Siemens Digital I/O Module SIMATIC S7-400 Digital 24V
