Siemens Module 6ES Digital

Subtotal (5 units, in packs of 5)*

€25.18

(exc. VAT)

€30.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€25.18€5.036

*price indicative

RS Stock No.:
772-351
Mfr. Part No.:
6ES7193-8SE00-1AB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Module

Module Type

Digital

Input Type

Digital

Mount Type

Rail

Interface Type

Digital

Number of I/Os

1

Maximum Operating Temperature

60°C

Series

6ES

Length

119.5mm

Depth

14.8mm

Standards/Approvals

UL

Width

75.9mm

COO (Country of Origin):
CN
The Siemens Accessory designed for the SIMATIC S7 series to ensure proper module alignment and configuration. This product acts as a critical mechanical Interface that facilitates the seamless integration of distributed I/O systems within industrial control cabinets.

Mechanical coding for secure and error free module placement

Compact form factor for efficient space utilization in control panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy