Siemens I/O Module TXM1.8X-ML Digital, Analogue 24V dc

Subtotal (1 unit)*

€937.38

(exc. VAT)

€1,152.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€937.38

*price indicative

RS Stock No.:
287-8787
Mfr. Part No.:
TXM1.8X-ML / BPZ:TXM1.8X-ML
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

I/O Module

Input Type

Digital, Analogue

Maximum Supply Voltage

24V dc

Number of I/Os

8

Maximum Operating Temperature

50°C

Width

64mm

Standards/Approvals

EN 60730-1, ISO 16 484-2, UL 864, UL 916

Depth

98mm

Length

77.5mm

Series

TXM1.8X-ML

RoHS Status: Not Applicable

COO (Country of Origin):
CH

Siemens TXM1.8X-ML Series I/O Module, 8 I/Os, 24V Maximum Supply Voltage - TXM1.8X-ML / BPZ:TXM1.8X-ML


This I/O module provides mixed digital and analogue input/output capability for automation and building-control environments. It is designed to Interface control systems with field devices, offering an 8-point I/O configuration and operation from a 24V supply. The unit is suitable for installations requiring compliance with recognised electrical and safety standards and for use in industrial automation or building-control systems.

Features and Benefits:


• Eight I/O points enabling Compact multi-signal handling
• Accepts digital and analogue signals for versatile interfacing
• Operates from a 24V supply for common control-voltage systems
• Narrow profile minimises panel space usage

Applications


• Suitable for building-services control panels requiring mixed I/O
• Ideal for interfacing sensors and actuators in factory automation
• Used with central controllers in HVAC and access systems
• Can be used for monitoring and control in electrical distribution

What environmental limit should I observe during installation?


The device is specified to function at ambient temperatures up to 50°C, so ventilation or location selection should prevent exposure above this threshold.

What mounting space is required when planning panel layout?


Allowance should be MADE for the unit’s external footprint of 77.5 x 64 x 98mm when positioning on DIN rails or within enclosures.

How many signal types can I handle with a single unit?


The unit accepts both digital and analogue I/O, enabling handling of multiple sensor and actuator signal types across eight points.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy