Siemens Digital I/O Module AS-I K45 Digital 30V

Subtotal (1 unit)*

€164.42

(exc. VAT)

€202.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€164.42

*price indicative

RS Stock No.:
211-9020
Mfr. Part No.:
3RK2200-0CQ22-0AA3
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Digital I/O Module

Module Type

Digital I/O Module

Input Type

Digital

Mount Type

Wall

Maximum Supply Voltage

30V

Number of I/Os

4

Maximum Operating Temperature

85°C

Length

80mm

Depth

30mm

Standards/Approvals

CE, UL, EAC, UKCA

Width

45mm

Series

AS-I K45

COO (Country of Origin):
CZ
The Siemens 3RK2200-0CQ22-0AA3 is a AS-i compact module K45 digital A/B slave, 4 DI, IP67 2 x 2 inputs, 2 x M12 sockets with Y assignment Mounting plate 3RK1901-2EA00 or 3RK1901-2DA00 is to be ordered separately

IP Degree of protection IP67.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy