RS Better World

Siemens Digital I/O Module SIMATIC ET 200S Digital 24V dc

Subtotal (1 unit)*

€909.00

(exc. VAT)

€1,118.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€909.00

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
203-3615
Distrelec Article No.:
302-42-158
Mfr. Part No.:
6ES7532-5ND00-0AB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Digital I/O Module

Module Type

Input/Output

Input Type

Digital

Maximum Supply Voltage

24V dc

Number of I/Os

4

Maximum Operating Temperature

60°C

Length

147mm

Series

SIMATIC ET 200S

Width

35mm

Standards/Approvals

RoHS

Depth

129mm

Better World Product

Yes

Better World Claim

Saves Energy

COO (Country of Origin):
DE

Siemens Digital I/O Module, 4 Analogue Outputs, 16-Bit Resolution - SIMATIC Series - 6ES7532-5ND00-0AB0


Turn complex automation tasks into child's play using this digital I/O module from Siemens. It converts a 16-bit digital value into a voltage or current output, which makes it a cinch to control devices such as small servo drives. A simple glance at the unit lets you know when there's a problem, thanks to its red error status indicator. To rail mount it, all you need is a single screw for snappy installation. Choose an I/O module like this to ensure your actuators, sensors and processors stay in clear communication with your central PLC.

Features & Benefits


• Front flap with expandable cable compartment for ease of use

• Isolated, so stops power faults from damaging equipment

• Labelling on the front for quick and easy identification

• Typical power loss of just 5W for energy efficiency

What do I get with this digital I/O module?


The device comes with a power supply element, shield terminal and shield bracket. You also get a labelling strip, printed front door and U connector, so you've got everything on hand for immediate installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy