RS Better World

Siemens Digital I/O Module SIMATIC ET 200S Digital 24V dc

Subtotal (1 unit)*

€522.37

(exc. VAT)

€642.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€522.37

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
203-3680
Distrelec Article No.:
302-42-148
Mfr. Part No.:
6ES7523-1BL00-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Digital I/O Module

Module Type

Digital I/O Module

Input Type

Digital

Maximum Supply Voltage

24V dc

Number of I/Os

16

Maximum Operating Temperature

60°C

Depth

129mm

Length

147mm

Width

35mm

Series

SIMATIC ET 200S

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Saves Energy

COO (Country of Origin):
DE

Siemens Digital I/O Module, 30mA Current Consumption, 16 Inputs - SIMATIC Series - 6ES7523-1BL00-0AA0


For seamless data transfer between peripheral equipment and your PLC, choose this digital I/O module from Siemens. It has 16 input and 16 output channels, so it allows data exchange among multiple devices. As it consumes just 30mA of current, this is an energy-efficient solution. A supply voltage of 24V DC means it's suited to low-voltage applications like measurement tools and lighting systems. LED indicators give you a clear view of your equipment's status and make diagnosing issues a walk in the park. You can pair this component with a shielded cable up to 1,000m long, so it's a handy option for large-scale workplaces.

Features & Benefits


• Supports both horizontal and vertical mounting for versatility

• Weighs just 280g, so it's easy to handle during installation

• Compact size of 147 (H) x 25 (W) x 129mm (D) means it takes up minimal space in your machinery

• Supplied with a 40-pole push-in connector for secure attachment to equipment

How many operating modes does this module have?


The unit has four operating configurations: DI (digital input), DQ (digital output), MSI (multiple single input) and MSO (multiple single output) so you can select which one suits your application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy