Siemens PLC I/O Module ET 200 Digital 24V dc
- RS Stock No.:
- 203-4086
- Mfr. Part No.:
- 6ES7142-6BH00-0AB0
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 203-4086
- Mfr. Part No.:
- 6ES7142-6BH00-0AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 24°C | |
| Width | 60mm | |
| Standards/Approvals | RoHS | |
| Depth | 49mm | |
| Length | 175mm | |
| Series | ET 200 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 24°C | ||
Width 60mm | ||
Standards/Approvals RoHS | ||
Depth 49mm | ||
Length 175mm | ||
Series ET 200 | ||
- COO (Country of Origin):
- DE
The Siemens PLC I/O Module ET 200ECO PN, 16 DO 24 V DC/1.3 A, 8xM12 belongs to SIMATIC DP series. It has reverse polarity protection, also it is available in duplicate assignment.
It has IP67 protection class
Diagnostics function is included
910 g weight
Related links
- Siemens PLC I/O Module ET 200 Digital 24V dc
- Siemens PLC I/O Module ET 200 pro Digital 24V dc
- Siemens PLC I/O Module SIMATIC Digital 24V dc
- Siemens Digital I/O Module SIMATIC S7-1500 ET 200 Digital 24V dc
- Siemens PLC I/O Module ET 200 Analogue 24V dc
- Siemens PLC I/O Module ET 200 28.8V
- Siemens PLC I/O Module ET 200 Digital 28.8V
- Siemens Digital I/O Module SIMATIC S7-1500 ET 200 Digital
