Siemens PLC I/O Module 1762

Subtotal (1 unit)*

€88.48

(exc. VAT)

€108.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€88.48

*price indicative

RS Stock No.:
203-4139
Mfr. Part No.:
6ES7132-6BF61-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC I/O Module

Number of I/Os

8

Maximum Operating Temperature

60°C

Depth

58mm

Width

15mm

Standards/Approvals

RoHS

Series

1762

Length

73mm

COO (Country of Origin):
DE
The Siemens SIMATIC ET 200SP is a digital output module, DQ 8x 24V DC/0,5A Sink Basic, Sink output (NPN, M-switching), Packing unit: 1 piece, fits to BU-type A0, Colour Code CC01, substitute value output, module diagnostics for supply voltage.

Rated value (DC) 24 V

Isolation tested with 707 V DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy