Siemens Digital I/O Module AS-I K60 Digital 30V
- RS Stock No.:
- 211-8978
- Mfr. Part No.:
- 3RK1400-1CR00-0AA3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€271.19
(exc. VAT)
€333.56
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €271.19 |
*price indicative
- RS Stock No.:
- 211-8978
- Mfr. Part No.:
- 3RK1400-1CR00-0AA3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Digital I/O Module | |
| Product Type | Digital I/O Module | |
| Input Type | Digital | |
| Mount Type | Wall | |
| Maximum Supply Voltage | 30V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 85°C | |
| Width | 60mm | |
| Standards/Approvals | CE, UKCA, EAC | |
| Length | 152mm | |
| Depth | 29mm | |
| Series | AS-I K60 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Digital I/O Module | ||
Product Type Digital I/O Module | ||
Input Type Digital | ||
Mount Type Wall | ||
Maximum Supply Voltage 30V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 85°C | ||
Width 60mm | ||
Standards/Approvals CE, UKCA, EAC | ||
Length 152mm | ||
Depth 29mm | ||
Series AS-I K60 | ||
- COO (Country of Origin):
- DE
The Siemens 3RK1400-1CR00-0AA3 is a AS-i compact module K60 digital 4 DI/4 DQ, IP68 4 x input, maximum 200 mA 4 x output, maximal 4 A for all outputs 8 x M12 sockets Mounting plate 3RK1901-0CA00 must be ordered separately
IP Degree of protection IP68
In-built short-circuit protection
In-built watchdog
Related links
- Siemens Digital I/O Module AS-I K60 Digital 30V
- Siemens Digital I/O Module AS-I K45 Digital 30V
- Siemens Digital I/O Module AS-I K60 Voltage
- Siemens Digital I/O Module AS-I K60 Digital
- Siemens I/O Module AS-i flat module Digital 30V
- Siemens Digital I/O Module AS-I K20 Digital 30V
- Siemens Digital I/O Module AS-I K45 Voltage
- Siemens Digital I/O Module AS-I K45 Digital
