Schneider Electric PLC I/O Module Preventa Digital 28.8V
- RS Stock No.:
- 220-1350
- Mfr. Part No.:
- TM5SDI4DFS
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€200.41
(exc. VAT)
€246.50
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 20 November 2026
- Plus 3 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.41 |
*price indicative
- RS Stock No.:
- 220-1350
- Mfr. Part No.:
- TM5SDI4DFS
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC I/O Module | |
| Module Type | Input/Output | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 55°C | |
| Depth | 75mm | |
| Series | Preventa | |
| Standards/Approvals | cULus, IEC 61131-2, CSA C22.2 No. 142, IEC 61508, UL 508, EN 13849-1, GOST-R, IEC 62061 | |
| Width | 25mm | |
| Length | 99mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC I/O Module | ||
Module Type Input/Output | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 55°C | ||
Depth 75mm | ||
Series Preventa | ||
Standards/Approvals cULus, IEC 61131-2, CSA C22.2 No. 142, IEC 61508, UL 508, EN 13849-1, GOST-R, IEC 62061 | ||
Width 25mm | ||
Length 99mm | ||
- COO (Country of Origin):
- AT
The Schneider Electric product is part of the Modicon TM5 range, an offer of modules for IP20 modular I/O system. The Sercos III communication module provides RJ45 physical interface. It is a communication module with a base current consumption of 350mA at 5V DC and a maximum power dissipation of 1.75W. This product is part of a flexible and scalable I/O configuration for automation solutions.
This product is compatible with motion controller
Flexible and scalable, designed for complex machines
Related links
- Schneider Electric PLC I/O Module Preventa Digital 28.8V
- Schneider Electric PLC I/O Module TM5 Digital 28.8V
- Schneider Electric PLC I/O Module Modicon TM Digital 28.8V
- Schneider Electric I/O Module Preventa 28.8V
- Schneider Electric I/O Module Modicon TM5 Digital 28.8V
- Siemens PLC I/O Module SIMATIC Digital 28.8V
- Siemens PLC I/O Module 6AG113 Digital 28.8V
- Siemens PLC I/O Module FX3G Digital 28.8V
