Siemens PLC I/O Module 6AG113 Digital 28.8V
- RS Stock No.:
- 252-8413
- Mfr. Part No.:
- 6AG11386BA012BA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€502.98
(exc. VAT)
€618.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €502.98 |
*price indicative
- RS Stock No.:
- 252-8413
- Mfr. Part No.:
- 6AG11386BA012BA0
- Manufacturer:
- Siemens
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
| Brand | Siemens | |
| Product Type | PLC I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 60°C | |
| Series | 6AG113 | |
| Width | 15mm | |
| Standards/Approvals | EN/IEC | |
| Depth | 58mm | |
| Length | 73mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 60°C | ||
Series 6AG113 | ||
Width 15mm | ||
Standards/Approvals EN/IEC | ||
Depth 58mm | ||
Length 73mm | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS ET 200SP TM Posinput 1 is a counting and position detection module for RS-422 incremental encoder or SSI absolute encoder, 2 DI, 2 DQ suitable for BU type A0. This module operates at 24 V dc and performs diagnostics.
Conformal coating, Class A
Class 2 for high reliability
Related links
- Siemens Digital I/O Module 6AG113 Digital 28.8V
- Siemens Digital I/O Module 6AG113 Digital 264V ac
- Siemens Digital I/O Module 6AG113 Digital 52.8V ac
- Siemens PLC I/O Module SIMATIC Digital 28.8V
- Siemens PLC I/O Module 1766 Digital 28.8V
- Siemens PLC I/O Module FX3G Digital 28.8V
- Siemens PLC I/O Module 6ES7 Digital 28.8V
- Siemens PLC I/O Module SM 1223 Digital 28.8V