Carlo Gavazzi PLC I/O Module BDA 250V
- RS Stock No.:
- 222-2911
- Mfr. Part No.:
- BDA-RE13A-U
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€88.30
(exc. VAT)
€108.61
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.30 |
*price indicative
- RS Stock No.:
- 222-2911
- Mfr. Part No.:
- BDA-RE13A-U
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Module Type | Input/Output | |
| Product Type | PLC I/O Module | |
| Maximum Supply Voltage | 250V | |
| Maximum Operating Temperature | 50°C | |
| Width | 39mm | |
| Series | BDA | |
| Length | 26mm | |
| Standards/Approvals | cULus, CE | |
| Depth | 17mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Module Type Input/Output | ||
Product Type PLC I/O Module | ||
Maximum Supply Voltage 250V | ||
Maximum Operating Temperature 50°C | ||
Width 39mm | ||
Series BDA | ||
Length 26mm | ||
Standards/Approvals cULus, CE | ||
Depth 17mm | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi BDA-RE13A-U is a module with a single relay output. It is part of the smart-house concept and can be used with all the functions supported by the smart-house controller.
Small sized single relay output
Load is 13A / 250VAC
Withstands 130A inrush current
Bus supplied
Related links
- Carlo Gavazzi PLC I/O Module BDA 265V ac
- Carlo Gavazzi PLC I/O Module BDB 10V
- Carlo Gavazzi PLC I/O Module BDD 30V
- Carlo Gavazzi PLC Accessory Smart Dupline Digital 8.2V
- Carlo Gavazzi SH Series Fieldbus Interface Module for Use with UWP30RSEXXX
- Carlo Gavazzi Digital I/O Module SH2 30V
- Carlo Gavazzi BQ Series PLC Accessory
- Phoenix Contact AXL SE AI4 U 0-10 Series PLC I/O Module for Use with Axioline F Modular I/O System
