ABB PLC I/O Module SAH/S24.10.7.1

Subtotal (1 unit)*

€727.88

(exc. VAT)

€895.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€727.88

*price indicative

RS Stock No.:
231-9613
Mfr. Part No.:
2CDG110249R0011 SAH/S24.10.7.1
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

PLC I/O Module

Mount Type

DIN Rail

Series

SAH/S24.10.7.1

Width

210mm

Standards/Approvals

RoHS, CE

Length

90mm

Depth

63.5mm

COO (Country of Origin):
DE
The ABB SAH/S series switch/shutter actuator is a modular installation device in proM design. The device is designed for installation in electrical distribution boards and small housings for rapid mounting on a 35-mm mounting rail. It possesses mutually independent switching relays.

Screw terminal

Degree of protection IP20

Contact position indication

Manual operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy