ABB PLC I/O Module KNX

Subtotal (1 unit)*

€298.19

(exc. VAT)

€366.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€298.19

*price indicative

RS Stock No.:
231-9614
Mfr. Part No.:
2CDG110258R0011 SA/S4.10.2.2
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

PLC I/O Module

Mount Type

DIN Rail

Series

KNX

Length

90mm

Standards/Approvals

CE, RoHS

Width

70mm

Depth

63.5mm

COO (Country of Origin):
DE
The ABB SA/S series switch/shutter actuator is a modular installation device in proM design. The device is designed for installation in electrical distribution boards and small housings for rapid mounting on a 35-mm mounting rail. It possesses mutually independent switching relays.

Screw terminal

Degree of protection IP20

Contact position indication

Manual operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy