ABB PLC I/O Module AC/S1.2.1
- RS Stock No.:
- 231-9606
- Mfr. Part No.:
- 2CDG110206R0011 AC/S 1.2.1
- Manufacturer:
- ABB
Subtotal (1 unit)*
€1,766.75
(exc. VAT)
€2,173.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,766.75 |
*price indicative
- RS Stock No.:
- 231-9606
- Mfr. Part No.:
- 2CDG110206R0011 AC/S 1.2.1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | PLC I/O Module | |
| Mount Type | DIN Rail | |
| Length | 90mm | |
| Series | AC/S1.2.1 | |
| Width | 70mm | |
| Standards/Approvals | RoHS, CE | |
| Depth | 63.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type PLC I/O Module | ||
Mount Type DIN Rail | ||
Length 90mm | ||
Series AC/S1.2.1 | ||
Width 70mm | ||
Standards/Approvals RoHS, CE | ||
Depth 63.5mm | ||
- COO (Country of Origin):
- DE
The ABB automation controller with pre-defined automation modules for comprehensive heating, ventilation and air conditioning automation. It is used from central systems to room automation, supports the achievement of energy efficiency goals.
Protection degree IP20
Bus connection terminal
Operated temperature range from - 5 to +45 °C