Siemens I/O Module SIMATIC ET 200SP Analogue 28.8V
- RS Stock No.:
- 236-3534
- Distrelec Article No.:
- 302-64-168
- Mfr. Part No.:
- 6ES7134-6PA01-0CU0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€424.20
(exc. VAT)
€521.77
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €424.20 |
*price indicative
- RS Stock No.:
- 236-3534
- Distrelec Article No.:
- 302-64-168
- Mfr. Part No.:
- 6ES7134-6PA01-0CU0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | I/O Module | |
| Input Type | Analogue | |
| Maximum Supply Voltage | 28.8V | |
| Maximum Operating Temperature | 60°C | |
| Width | 20mm | |
| Series | SIMATIC ET 200SP | |
| Depth | 58mm | |
| Standards/Approvals | RoHS | |
| Length | 73mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type I/O Module | ||
Input Type Analogue | ||
Maximum Supply Voltage 28.8V | ||
Maximum Operating Temperature 60°C | ||
Width 20mm | ||
Series SIMATIC ET 200SP | ||
Depth 58mm | ||
Standards/Approvals RoHS | ||
Length 73mm | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC ET 200SP Series I/O module, 2.87 x 2.28 x 0.79 in, Analogue Input - 6ES7134-6PA01-0CU0
This I/O module by Siemens is a high-quality offering designed to meet various industrial automation needs efficiently. With a focus on compatibility and advanced functionalities, this module stands out as a reliable solution in the realm of electronics and automation.
Features & Benefits
• Offers precise analog input capabilities, making it ideal for a range of applications
• Provides energy meter functionalities with network analysis features for enhanced performance
• Enables monitoring of instantaneous and half-wave values with line analysis capabilities
• Supports various power supply systems, including TT, TN, IT, ensuring versatility
• Configurable through STEP 7 TIA Portal and PROFIBUS, allowing for easy integration
• Efficient operating mode, with dynamic switching options for user data variants
• Robust hardware configuration with automatic encoding and mechanical coding elements
• Wide range of measuring functions, including voltage, current, power, and frequency measurements
Applications
• Suitable for industrial settings requiring precise analogue input and energy metering
• Ideal for applications where monitoring of power factors, reactive power compensation, and line analysis is crucial
• Compatible with BU Type U0 setups, making it versatile for various automation requirements
Can it handle various power supply systems?
Yes, it supports TT, TN, and IT power supply systems for enhanced compatibility.
Will it integrate seamlessly with the SIMATIC ET 200SP series?
Yes, this module is specifically designed for smooth integration within the series.
Is it suitable for applications that require energy metering functionalities?
Yes, it offers energy meter features and network analysis functions for enhanced performance.
Related links
- Siemens I/O SYSTEM 750 Series Analogue Input Module for Use with SIMATIC ET 200SP
- Siemens I/O SYSTEM 750 Series Analogue Output Module for Use with SIMATIC ET 200SP
- Siemens PLC I/O Module SIMATIC ET 200SP 28.8V
- Siemens SIMATIC ET 200 SP Series Analogue Input Module for Use with SIMATIC
- Siemens Analog Input Module SIMATIC Analogue 28.8V
- Siemens Digital I/O Module SIMATIC ET 200SP Digital 24V dc
- Siemens Electronic Module ET 200iSP Analogue 28.8V
- Siemens SIMATIC ET 200SP Series Analogue Output Module for Use with SIMATIC ET 200SP
