Siemens SIMATIC ET 200 SP Series Analogue Input Module for Use with SIMATIC

Subtotal (1 unit)*

€424.20

(exc. VAT)

€521.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€424.20

*price indicative

RS Stock No.:
238-3220
Mfr. Part No.:
6ES7134-6PA21-0CU0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Analogue Input Module

Product Type

Analogue Input Module

Series

SIMATIC ET 200 SP

For Use With

SIMATIC

Standards/Approvals

CE, UKCA

Hazardous Area Certification

No

Communication Protocol

I/O

Supply Voltage

24V

COO (Country of Origin):
DE

Siemens SIMATIC ET 200 SP Series Analogue Input Module, 24V Supply Voltage, I/O Communication Protocol - 6ES7134-6PA21-0CU0


This analogue input module provides signal acquisition for SIMATIC control systems in standard industrial settings. It operates from a 24V supply and interfaces with distributed I/O architectures to capture analogue sensor signals for process monitoring and control. The unit is intended for installation in non-hazardous areas and conforms to recognised European and UK safety marking requirements.

Features and Benefits:


• 24V supply compatibility enables direct connection to common control power
• I/O communication protocol supports integration with PLC architectures
• CE and UKCA marking confirms adherence to applicable standards
• Designed for SIMATIC use simplifies pairing with compatible automation
• Accessory form factor provides straightforward DIN-rail mounting

Applications


• Used with SIMATIC controllers for process variable acquisition
• Suitable for interfacing 4-20 mA sensor loops in control cabinets
• Ideal for distributed sensor networks in factory automation
• Can be used for analogue data collection in machine control
• Used for expanding digital systems with analogue measurement inputs

What supply voltage does it require for operation?


It requires a 24V supply for normal operation.

Is it suitable for installation in classified hazardous locations?


No, it is intended only for non-hazardous area installations.

Which communication approach does it use to exchange data?


It uses an I/O communication protocol for integration with automation systems.

What markings indicate regulatory conformity for installation?


It carries CE and UKCA markings indicating conformity with relevant standards.

Can it be combined directly with SIMATIC sensor modules?


Yes, it is designed for use with SIMATIC equipment for sensor interfacing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy