Advantech Digital I/O Module PCI-17 30V
- RS Stock No.:
- 718-842
- Mfr. Part No.:
- PCI-1730
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€163.94
(exc. VAT)
€201.65
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.94 |
*price indicative
- RS Stock No.:
- 718-842
- Mfr. Part No.:
- PCI-1730
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Module Type | Digital Input Module | |
| Product Type | Digital I/O Module | |
| Maximum Supply Voltage | 30V | |
| Maximum Operating Temperature | 60°C | |
| Width | 100mm | |
| Series | PCI-17 | |
| Length | 175mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Module Type Digital Input Module | ||
Product Type Digital I/O Module | ||
Maximum Supply Voltage 30V | ||
Maximum Operating Temperature 60°C | ||
Width 100mm | ||
Series PCI-17 | ||
Length 175mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Advantech Isolated Digital Universal PCI Card is a high performance Interface designed for reliable industrial control and monitoring applications. It offers strong output capability with enhanced isolation and efficient system interaction.
ISA compatible with PCL 730
High output driving capacity ensures stable operation
Interrupt handling capability for efficient processing
High voltage isolation on output channels
Related links
- Advantech I/O Module PCI-17 Digital 800mV
- Advantech Digital I/O Module PCIE Digital 30V
- Advantech IDAQ Series Digital I/O Module for Use with PLCs
- Advantech USB Series Digital I/O Module for Use with Windows 10/11
- Advantech ADAM Series Digital I/O Module for Use with PLC
- Advantech USB Series Digital I/O Module for Use with Windows XP/7/8/10
- Eaton Digital I/O Module 178767 Digital I/O Module 30V dc
- Siemens Digital I/O Module 6ES714 Digital 30V
