Carlo Gavazzi PLC I/O Module BDB 10V
- RS Stock No.:
- 223-8004
- Mfr. Part No.:
- BDB-IOCP8-U
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€83.17
(exc. VAT)
€102.30
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.17 |
*price indicative
- RS Stock No.:
- 223-8004
- Mfr. Part No.:
- BDB-IOCP8-U
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | PLC I/O Module | |
| Module Type | Input/Output | |
| Maximum Supply Voltage | 10V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 50°C | |
| Series | BDB | |
| Width | 28mm | |
| Standards/Approvals | cULus, CE | |
| Depth | 10mm | |
| Length | 28mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type PLC I/O Module | ||
Module Type Input/Output | ||
Maximum Supply Voltage 10V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 50°C | ||
Series BDB | ||
Width 28mm | ||
Standards/Approvals cULus, CE | ||
Depth 10mm | ||
Length 28mm | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi BDB series is an input/output module to be connected to PNP transistor outputs and contact inputs. It offers a flexible installation concept to integrate a smart-house system with already existing light switch/push buttons in building automation installations. The output voltage of this device is 3.3V.
Input pulse prolongation
Compact housing
Bus supplied
Low current consumption
Related links
- Carlo Gavazzi PLC I/O Module BDB 10V
- Carlo Gavazzi PLC I/O Module BDA 250V
- Carlo Gavazzi PLC I/O Module BDD 30V
- Carlo Gavazzi PLC I/O Module BDA 265V ac
- ABB Digital I/O Module BDB/S1.1
- Carlo Gavazzi PLC Accessory Smart Dupline Digital 8.2V
- Carlo Gavazzi SH Series Fieldbus Interface Module for Use with UWP30RSEXXX
- Carlo Gavazzi Digital I/O Module SH2 30V
