Siemens Digital I/O Module 6ES713 Digital 28.8V
- RS Stock No.:
- 249-6563
- Mfr. Part No.:
- 6ES71316BH012BA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€110.29
(exc. VAT)
€135.66
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.29 |
*price indicative
- RS Stock No.:
- 249-6563
- Mfr. Part No.:
- 6ES71316BH012BA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Digital I/O Module | |
| Product Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 58mm | |
| Width | 15mm | |
| Series | 6ES713 | |
| Standards/Approvals | RoHS | |
| Length | 73mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Digital I/O Module | ||
Product Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Depth 58mm | ||
Width 15mm | ||
Series 6ES713 | ||
Standards/Approvals RoHS | ||
Length 73mm | ||
- COO (Country of Origin):
- DE
Siemens 6ES713 Series Digital I/O Module, 15 x 73 x 58mm, Digital Input - 6ES71316BH012BA0
This digital input module by Siemens offers high-quality performance and reliability for use with the SIMATIC I/O system. With compact dimensions of 15 x 73 x 58 mm, this module is designed to meet the demanding requirements of industrial applications.
Features & Benefits
• The small form factor of 15 x 73 x 58 mm allows for easy installation in tight spaces
• Supports digital input signals for precise data acquisition
• Designed to seamlessly integrate with the SIMATIC series for enhanced functionality
• Can be easily configured and integrated using industry-standard engineering tools
• Ensures stable operation with a wide range of supply voltages
• Provides detailed diagnostic information for enhanced troubleshooting
• Built-in protections against reverse polarity and short circuits ensure safe operation
Applications
• Ideal for use in automation systems requiring precise digital signal processing
• Suitable for industrial control applications where reliable data acquisition is essential
Can it be used with other SIMATIC modules for expanded functionality?
Yes, it is designed to seamlessly integrate with other SIMATIC modules.
Will it support a wide range of input voltages for versatile applications?
Yes, the module is compatible with supply voltages ranging from 19.2V to 28.8V DC.
Is it easy to configure and integrate into existing automation systems?
Yes, it can be easily configured and integrated using industry-standard engineering tools.
Can it be used in applications requiring precise digital input processing?
The module is ideal for industrial applications requiring reliable digital input signal processing.
Does it offer detailed diagnostic information for troubleshooting purposes?
Yes, it provides comprehensive diagnostic information for enhanced troubleshooting capabilities.
Related links
- Siemens Digital I/O Module I/O SYSTEM 750 Digital 28.8V
- Siemens Digital I/O Module 1763 Digital 28.8V
- Siemens Digital I/O Module 6ES714 Digital 28.8V
- Siemens Digital I/O Module 6AG113 Digital 28.8V
- Siemens Digital I/O Module 6ES71 Digital 28.8V
- Siemens Digital I/O Module 6AG213 Digital 28.8V
- Siemens Digital I/O Module 6ES7143 Digital 28.8V
- Siemens Digital I/O Module MicroLogix 1500 Digital 28.8V
