Siemens Digital I/O Module 6ES7143 Digital 28.8V

Subtotal (1 unit)*

€235.73

(exc. VAT)

€289.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€235.73

*price indicative

RS Stock No.:
252-2947
Mfr. Part No.:
6ES71435AH000BL0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Digital I/O Module

Module Type

Digital I/O Module

Input Type

Digital

Maximum Supply Voltage

28.8V

Number of I/Os

24

Maximum Operating Temperature

55°C

Series

6ES7143

Width

45mm

Depth

40mm

Length

159mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE

6ES71435AH000BL0


The Siemens SIMATIC ET 200AL, IO-Link, is a Digital Input Output module that has 16 I/O ports and operates at 24 V DC/0.5 A, 8x M12 interface.

Degree of protection IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy