Siemens Digital I/O Module 6ES71 Digital 28.8V
- RS Stock No.:
- 252-2942
- Mfr. Part No.:
- 6ES71416BG000BB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€313.67
(exc. VAT)
€385.81
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €313.67 |
*price indicative
- RS Stock No.:
- 252-2942
- Mfr. Part No.:
- 6ES71416BG000BB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Digital I/O Module | |
| Product Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Series | 6ES71 | |
| Standards/Approvals | RoHS | |
| Depth | 48mm | |
| Width | 45mm | |
| Length | 200mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Digital I/O Module | ||
Product Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Series 6ES71 | ||
Standards/Approvals RoHS | ||
Depth 48mm | ||
Width 45mm | ||
Length 200mm | ||
- COO (Country of Origin):
- DE
6ES71416BG000BB0
The Siemens SIMATIC ET 200eco PN, DI is a digital input module with 8 inputs that operates at 24 V DC, single and double assignment, input type 3 (IEC 61131), sink input (PNP, sinking input), input delay 0.05..20 ms, channel diagnostics for: wire break at input, encoder power supply short-circuit, 0.25 ms isochronous mode, prioritized start-up,
MSI, MRP, S2 redundancy, multi-fieldbus, PN IO, Ethernet IP, Modbus TCP.
IP degree of protection IP65/67
Related links
- Siemens Digital I/O Module 6ES71 Digital 28.8V
- Siemens Digital I/O Module 6ES71 Digital 24V
- Siemens Digital I/O Module 1763 Digital 28.8V
- Siemens Digital I/O Module I/O SYSTEM 750 Digital 28.8V
- Siemens Digital I/O Module 6ES714 Digital 28.8V
- Siemens Digital I/O Module 6AG113 Digital 28.8V
- Siemens Digital I/O Module MicroLogix 1500 Digital 28.8V
- Siemens Digital I/O Module SIMATIC S7-1500 ET 200 Digital 28.8V
