MOXA Ethernet Module ioLogik E1200 Digital 36V
- RS Stock No.:
- 256-3695
- Mfr. Part No.:
- ioLogik E1242-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€599.33
(exc. VAT)
€737.18
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 25 January 2027
- Plus 2 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €599.33 |
*price indicative
- RS Stock No.:
- 256-3695
- Mfr. Part No.:
- ioLogik E1242-T
- Manufacturer:
- MOXA
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
| Brand | MOXA | |
| Product Type | Ethernet Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail, Wall | |
| Interface Type | Ethernet | |
| Maximum Supply Voltage | 36V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 75°C | |
| Depth | 84mm | |
| Standards/Approvals | IEC 60068-2-32, Telcordia SR332, WEEE, IEC 61000-4-2, IEC 61000-4-5, IEC 61000-4-8, EN 55032/24, IEC 61000-4-3, EN 61000-6-2/-6-4, IEC 61000-4-6, CRoHS, CISPR 32, FCC Part 15B Class A, IEC 61000-4-4, ATEX, Class I Division 2, UL 508, IEC 60068-2-6, RoHS, IEC 60068-2-27 | |
| Length | 124mm | |
| Series | ioLogik E1200 | |
| Width | 27.8mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Module | ||
Input Type Digital | ||
Mount Type DIN Rail, Wall | ||
Interface Type Ethernet | ||
Maximum Supply Voltage 36V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 75°C | ||
Depth 84mm | ||
Standards/Approvals IEC 60068-2-32, Telcordia SR332, WEEE, IEC 61000-4-2, IEC 61000-4-5, IEC 61000-4-8, EN 55032/24, IEC 61000-4-3, EN 61000-6-2/-6-4, IEC 61000-4-6, CRoHS, CISPR 32, FCC Part 15B Class A, IEC 61000-4-4, ATEX, Class I Division 2, UL 508, IEC 60068-2-6, RoHS, IEC 60068-2-27 | ||
Length 124mm | ||
Series ioLogik E1200 | ||
Width 27.8mm | ||
- COO (Country of Origin):
- TW
The Moxa Europe ioLogik E1200 Series supports the most often-used protocols for retrieving i/o data, making it capable of handling a wide variety of applications. The ioLogik E1200 Series speaks six different protocols, including Modbus TCP, Ethernet/IP, and Moxa AOPC for OT engineers, as well as SNMP, RESTful API, and Moxa MXIO library for IT engineers. The ioLogik E1200 retrieves i/o data and converts the data to any of these protocols at the same time, allowing you to get your applications connected easily and effortlessly.
Friendly configuration via web browser
Saves time and wiring costs with peer-to-peer communications
User-definable Modbus TCP Slave addressing
Simplifies I/O management with MXIO library for Windows or Linux
Wide operating temperature models available for
Related links
- MOXA Ethernet Module ioLogik E1200 Digital 36V
- MOXA Ethernet Module ioLogik E1200 Analogue 36V
- MOXA Ethernet Module ioLogik E1200 RTD 36V
- MOXA Remote I/O Module ioLogik E2200 Digital 36V
- MOXA Ethernet Module ioMirror E3200 Digital 48V
- MOXA Remote I/O Module ioLogik 2500 Digital 48V
- MOXA Remote I/O Module ioLogik R1200 Digital 28.8V
- MOXA ioLogik E1242 Ethernet 2 Port Ethernet Switch